TDA7850A

STMicroelectronics
511-TDA7850A
TDA7850A

Mfr.:

Description:
Audio Amplifiers 4 x 50 W MOSFET Quad Bridge Pwr Amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
50 W
0.015 %
Flexiwatt-27
4 Ohms
8 V
18 V
- 55 C
+ 150 C
Through Hole
TDA7850A
AEC-Q100
Tube
Brand: STMicroelectronics
Gain: 26 dB
Input Type: Single
Number of Channels: 4 Channel
Output Current: 10 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 357
Subcategory: Audio ICs
Supply Type: Single
Type: 4-Channel Quad
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDA Power Amplifiers

STMicroelectronics TDA Power Amplifiers are dual-bridge and quad-bridge car radio amplifiers. They are designed with BCD technology, in order to  include a wide range of innovative features in a compact and flexible device. STMicroelectronics TDS Power Amplifiers are equipped with complete diagnostics array that communicates the status of each speaker through the I2C bus.

In Stock: 446

Stock:
446 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,26 € 7,26 €
5,59 € 55,90 €
5,18 € 129,50 €
4,72 € 472,00 €
4,38 € 1 095,00 €
4,20 € 1 499,40 €
4,07 € 4 358,97 €
3,93 € 11 224,08 €
5 355 Quote