TIP120

STMicroelectronics
511-TIP120
TIP120

Mfr.:

Description:
Darlington Transistors NPN Power Darlington

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Darlington Transistors
RoHS:  
Single
NPN
60 V
5 V
60 V
5 A
200 uA
Through Hole
TO-220-3
+ 150 C
TIP120
Tube
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 1000
Product Type: Darlington Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19 604

Stock:
19 604 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,754 € 7,54 €
0,513 € 51,30 €
0,403 € 201,50 €
0,352 € 352,00 €
0,311 € 933,00 €
0,279 € 1 674,00 €
0,222 € 1 998,00 €
0,205 € 4 920,00 €