TIP42A

STMicroelectronics
511-TIP42A
TIP42A

Mfr.:

Description:
Bipolar Transistors - BJT PNP Gen Pur Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220-3
PNP
Single
6 A
60 V
60 V
5 V
1.5 V
2 W
+ 150 C
TIP42A
Tube
Brand: STMicroelectronics
Continuous Collector Current: 6 A
DC Collector/Base Gain hFE Min: 15
DC Current Gain hFE Max: 75
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 435

Stock:
435
Can Dispatch Immediately
On Order:
3 000
Expected 07/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
0,693 € 6,93 €
0,594 € 59,40 €
0,467 € 233,50 €
0,364 € 364,00 €
0,334 € 668,00 €
0,301 € 1 806,00 €
0,28 € 3 360,00 €