TPI12011NRL

STMicroelectronics
511-TPI12011NRL
TPI12011NRL

Mfr.:

Description:
Board Mount Surge Protectors 120V 1mA Bidirect

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
SOIC-8
120 VDC
30 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Compliance: IEC; UL; VDE
Features: Tripolar Protection
For Use With: ISDN Interface
Height: 1.65 mm
Length: 5 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: TPI
Factory Pack Quantity: 2500
Subcategory: Surge Suppressors
Type: Arrester Surge/Lightning
Width: 4 mm
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 352

Stock:
352 Can Dispatch Immediately
Quantities greater than 352 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,18 € 3,18 €
2,04 € 20,40 €
1,59 € 39,75 €
1,49 € 149,00 €
1,39 € 347,50 €
1,22 € 610,00 €
1,01 € 1 010,00 €
Full Reel (Order in multiples of 2500)
0,894 € 2 235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.