TS2007EIJT

STMicroelectronics
511-TS2007EIJT
TS2007EIJT

Mfr.:

Description:
Audio Amplifiers 3 W filter-free class D audio power amplifier with 6-12dB gain select

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-D
3 W
0.12 %
FlipChip-9
4 Ohms
2.4 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS2007FC
Reel
Brand: STMicroelectronics
Gain: 6 dB
Input Type: Single-Ended
Operating Supply Current: 2.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Supply Type: Analog
Type: 1-Channel Mono
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,606 € 3 030,00 €