TS3011ILT

STMicroelectronics
511-TS3011ILT
TS3011ILT

Mfr.:

Description:
Analog Comparators 8ns 470uA at 5V 2.2V to 5V 2kV 200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Push-Pull
8 ns
General Purpose
2.2 V
5 V
470 uA
18 mA
7 mV
20 pA
- 40 C
+ 125 C
TS3011
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS3011 Rail-to-Rail High-Speed Comparators

STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators feature a high-speed response time with rail-to-rail inputs. Specified for a supply voltage of 2.2V to 5V, these comparators can operate over a wide temperature range of -40°C to +125°C. The TS3011 series offers micropower consumption as low as a few hundred microamperes to provide an excellent ratio of power consumption current versus response time. Typical applications for STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators include telecom, instrumentation, signal conditioning, high-speed sampling systems, and portable communication systems.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
12 000
Expected 26/08/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,71 € 1,71 €
1,26 € 12,60 €
1,15 € 28,75 €
1,02 € 102,00 €
0,963 € 240,75 €
0,955 € 477,50 €
Full Reel (Order in multiples of 3000)
0,807 € 2 421,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.