TS331ILT

STMicroelectronics
511-TS331ILT
TS331ILT

Mfr.:

Description:
Analog Comparators Micropower 20uA 1.6V to 5V RtoR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
Open Drain
210 ns
Differential
1.6 V
5 V
20 uA
22 mA
5 mV
40 nA
- 40 C
+ 125 C
TS331
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 100 nA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 210 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 300 mV to 300 mV
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS33 Micropower High Precision Voltage References

STMicroelectronics TS33 Micropower High Precision Voltage References provide stable and precise output voltages with a 0.15% initial accuracy over an extended -40 to +125°C temperature range. The TS33 features an ultralow operating current for power-restricted designs and are very stable over the entire operating temperature range. This makes the references suitable for high-precision applications. The TS33 can be designed in applications where saving space is a critical issue. STMicroelectronics TS33 Micropower High Precision Voltage References are available in QFN8 surface-mount packages.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Micropower Low-Voltage Rail-to-Rail Comparators

These STMicroelectronics TS33x Micropower Low Voltage Rail-to-Rail Comparators are available in single (TS331), dual (TS332) and quad (TS334) versions. They can operate with a supply voltage ranging from 1.6 to 5 V with a typical current consumption as low as 20 μA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications. Their availability in tiny packages is a real advantage for space saving constraints. The TS33x are specified for a wide temperature range of -40°C to +125°C, making them ideal for a wide range of applications.

In Stock: 15 074

Stock:
15 074 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,894 € 8,94 €
0,814 € 20,35 €
0,719 € 71,90 €
0,673 € 168,25 €
0,646 € 323,00 €
0,617 € 617,00 €
Full Reel (Order in multiples of 3000)
0,60 € 1 800,00 €
0,586 € 3 516,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.