TS332IDT

STMicroelectronics
511-TS332IDT
TS332IDT

Mfr.:

Description:
Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Open Drain
210 ns
Differential
1.6 V
5 V
20 uA
22 mA
5 mV
40 nA
- 40 C
+ 125 C
TS332
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Micropower Low-Voltage Rail-to-Rail Comparators

These STMicroelectronics TS33x Micropower Low Voltage Rail-to-Rail Comparators are available in single (TS331), dual (TS332) and quad (TS334) versions. They can operate with a supply voltage ranging from 1.6 to 5 V with a typical current consumption as low as 20 μA. In addition, rail-to-rail inputs make them a perfect choice for low-voltage applications. Their availability in tiny packages is a real advantage for space saving constraints. The TS33x are specified for a wide temperature range of -40°C to +125°C, making them ideal for a wide range of applications.

TS33x Micropower Voltage Comparators

STMicroelectronics TS33x Micropower Voltage Comparators consume one third of the current for the same response time, compared with currently available devices, such as the LMV331. STMicroelectronics TS33x Micropower Voltage Comparators address the demand for greater power efficiency and longer battery life in portable electronics applications. Available in single, dual, and quad versions in space-saving SMD packages, this comparator series targets signal-conditioning applications in mobile communications, battery-operated portable electronics, and alarm and security systems.

TS33 Micropower High Precision Voltage References

STMicroelectronics TS33 Micropower High Precision Voltage References provide stable and precise output voltages with a 0.15% initial accuracy over an extended -40 to +125°C temperature range. The TS33 features an ultralow operating current for power-restricted designs and are very stable over the entire operating temperature range. This makes the references suitable for high-precision applications. The TS33 can be designed in applications where saving space is a critical issue. STMicroelectronics TS33 Micropower High Precision Voltage References are available in QFN8 surface-mount packages.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 6 195

Stock:
6 195 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,50 € 1,50 €
1,09 € 10,90 €
0,989 € 24,73 €
0,877 € 87,70 €
0,822 € 205,50 €
0,813 € 406,50 €
Full Reel (Order in multiples of 2500)
0,69 € 1 725,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.