TS482IST

STMicroelectronics
511-TS482IS
TS482IST

Mfr.:

Description:
Audio Amplifiers 100mW Headphone Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
107 mW
0.03 %
TSSOP-8
32 Ohms
2 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS482
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: 2.2 MHz
Ib - Input Bias Current: 500 nA
Input Type: Single
Number of Channels: 2 Channel
Operating Supply Current: 5.5 mA
Output Current: 120 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 4000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 5 mV
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 424

Stock:
3 424 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,47 € 4,70 €
0,422 € 10,55 €
0,369 € 36,90 €
0,343 € 85,75 €
0,328 € 164,00 €
0,315 € 315,00 €
0,302 € 604,00 €
Full Reel (Order in multiples of 4000)
0,286 € 1 144,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.