TS4994IQT

STMicroelectronics
511-TS4994IQT
TS4994IQT

Mfr.:

Description:
Audio Amplifiers 1W diff input/output audio Pwr amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
1 W
0.5 %
VFQFPN-10
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TS4994
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
GBP - Gain Bandwidth Product: 2 MHz
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 4 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 21 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS499 Audio Power Amplifiers

STMicroelectronics TS499 Audio Power Amplifiers reduce the number of external components in demanding audio applications. These audio power amplifiers are capable of delivering up to 1.2W of continuous RMS output power into an 8Ω load at 5V. An externally-controlled standby mode reduces the supply current to less than 10nA. The amplifiers also include internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain-setting resistors.

In Stock: 2 753

Stock:
2 753 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2753 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,856 € 8,56 €
0,775 € 19,38 €
0,685 € 68,50 €
0,642 € 160,50 €
0,616 € 308,00 €
0,588 € 588,00 €
Full Reel (Order in multiples of 3000)
0,572 € 1 716,00 €
0,558 € 3 348,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.