TS862IDT

STMicroelectronics
511-TS862IDT
TS862IDT

Mfr.:

Description:
Analog Comparators MicroPwr BICMOS COMPARATORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
2 Channel
Push-Pull
2 us
Differential
2.7 V
10 V
6 uA
5 mA
15 mV
300 pA
- 40 C
+ 85 C
TS862
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 710 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 2 µs
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 1 406

Stock:
1 406
Can Dispatch Immediately
On Order:
2 500
Expected 09/08/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,18 € 1,18 €
0,856 € 8,56 €
0,775 € 19,38 €
0,686 € 68,60 €
0,643 € 160,75 €
0,618 € 309,00 €
0,60 € 600,00 €
Full Reel (Order in multiples of 2500)
0,564 € 1 410,00 €
0,551 € 2 755,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.