TS884IQ4T

STMicroelectronics
511-TS884IQ4T
TS884IQ4T

Mfr.:

Description:
Analog Comparators Quad Comparator 220nA 1.1V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
QFN-16
4 Channel
Push-Pull
13 us
General Purpose
1.1 V
5.5 V
220 nA
1.7 mA
6 mV
100 pA
- 40 C
+ 125 C
TS884
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 2 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 57,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TS88 Rail-To-Rail Nanopower Comparator

STMicroelectronics TS88 Rail-to-Rail Nanopower Comparators feature ultra low supply current (up to 220nA typical with output high, VCC = 1.2V, no load) with rail-to-rail input and output capability. The performance of these comparators allows them to be used in a wide range of portable applications. The TS88 minimizes battery supply leakage and therefore enhances battery lifetime. Operating from 1.1V to 5.5V supply voltage, these comparators can be used over a wide temperature range (-40 to +125°C) keeping the current consumption at an ultra low level.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,38 € 2,38 €
1,81 € 18,10 €
1,65 € 41,25 €
1,45 € 145,00 €
1,38 € 345,00 €
1,34 € 670,00 €
Full Reel (Order in multiples of 3000)
1,24 € 3 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.