TSB511IYLT

STMicroelectronics
511-TSB511IYLT
TSB511IYLT

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op-amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6 MHz
3 V/us
1.5 mV
200 nA
36 V
2.7 V
1.4 mA
50 mA
105 dB
12 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB511
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0003 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB511, TSB512, TSB514 6MHz Operational Amplifiers

STMicroelectronics TSB511, TSB512, and TSB514 6MHz Operational Amplifiers (Op-Amps) feature rail-to-rail input and output, which are guaranteed to operate from 2.7V to 36V single supply. It also operates from ±1.35V to ±18V dual supplies. These amplifiers have the advantage of offering a large span of supply voltage and a wide bandwidth.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 19 689

Stock:
19 689 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,86 € 0,86 €
0,622 € 6,22 €
0,56 € 14,00 €
0,493 € 49,30 €
0,46 € 115,00 €
0,441 € 220,50 €
0,427 € 427,00 €
Full Reel (Order in multiples of 3000)
0,408 € 1 224,00 €
0,398 € 2 388,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.