TSB712AIYDT

STMicroelectronics
511-TSB712AIYDT
TSB712AIYDT

Mfr.:

Description:
Precision Amplifiers Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Precision Amplifiers
RoHS:  
2 Channel
6 MHz
3 V/us
650 uV
900 nA
36 V
2.7 V
1.8 mA
50 mA
115 dB
12 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
TSB712A
AEC-Q100
Reel
Cut Tape
Amplifier Type: Inverting, Non-Inverting
Brand: STMicroelectronics
In - Input Noise Current Density: 150 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 125 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0003 %
Voltage Gain dB: 125 dB
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSB712A Precision Amplifier

STMicroelectronics TSB712A Precision Amplifier is a dual 6MHz bandwidth amplifier with a wide supply voltage range of 2.7V to 36V. This amplifier offers a large span of supply voltage and an excellent input offset voltage of 300μV maximum at 25°C. The TSB712A amplifier features rail-to-rail input and output, low noise, integrated EMI filter, 3V/μs slew rate, and 2kV HBM ESD tolerance. This combination of features makes the device ideal for filters, power supply and motor control, actuator driving, hall-effect sensors, and resistive transducers.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 2 036

Stock:
2 036 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,40 € 14,00 €
1,27 € 31,75 €
1,14 € 114,00 €
1,07 € 267,50 €
1,03 € 515,00 €
0,998 € 998,00 €
Full Reel (Order in multiples of 2500)
0,963 € 2 407,50 €
0,937 € 4 685,00 €