TSC200IYST

STMicroelectronics
511-TSC200IYST
TSC200IYST

Mfr.:

Description:
Current Sense Amplifiers High voltage, current sense amplifier with open drain comparator and ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC20
1 Channel
1 MHz
80 V
120 dB
16 uA
100 uV
18 V
2.7 V
1.85 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
MinSO-8
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
en - Input Voltage Noise Density: 55 nV/sqrt Hz
Gain V/V: 20 V/V
Output Type: Open Drain
Product: Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 uV/v
Settling Time: 2 us
Shutdown: No Shutdown
SR - Slew Rate: 7 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,04 € 2,04 €
1,54 € 15,40 €
1,42 € 35,50 €
1,27 € 127,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,16 € 1 160,00 €
1,15 € 2 300,00 €
Full Reel (Order in multiples of 4000)
1,08 € 4 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.