TSC2012IST

STMicroelectronics
511-TSC2012IST
TSC2012IST

Mfr.:

Description:
Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC20
1 Channel
415 kHz
- 20 V to 70 V
120 dB
350 uA
1.1 mV
5.5 V
2.7 V
2.3 mA, 2.45 mA
0.3 %
- 40 C
+ 125 C
SMD/SMT
MiniSO-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 415 kHz, 490 kHz
Accuracy: 0.1 %
Amplifier Type: Precision Bidirectional Amplifier
Brand: STMicroelectronics
en - Input Voltage Noise Density: 100 nV/sqrt Hz
Gain V/V: 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
SR - Slew Rate: 2.8 V/us, 5.2 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSC210 Current Sense Amplifiers

STMicroelectronics TSC210 Current Sense Amplifiers are zero-drift current sense amplifiers that can sense current via a shunt resistor. It can sense over a wide range of common-mode voltages from -0.3 to +26V, whatever the supply voltage is. The TSC210 is designed with a 200V/V gain. It can fully operate over the broad supply voltage range of 2.7 to 26V and over the industrial temperature range -40°C to 125°C.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 10 387

Stock:
10 387 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,81 € 1,81 €
1,34 € 13,40 €
1,23 € 30,75 €
1,09 € 109,00 €
1,04 € 260,00 €
0,998 € 499,00 €
0,963 € 963,00 €
0,955 € 1 910,00 €
Full Reel (Order in multiples of 4000)
0,894 € 3 576,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.