TSL6004IPT

STMicroelectronics
511-TSL6004IPT
TSL6004IPT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1 MHz
400 mV/us
750 uV
1 pA
5.5 V
1.8 V
75 uA
53 dB
45 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSL6001, TSL6002, & TSL6004 Op Amps

STMicroelectronics TSL6001, TSL6002, and TSL6004 Operational Amplifiers are unity-gain-stable amplifiers with a 1MHz bandwidth. The single, dual, and quad amps feature a wide supply range of 1.8V to 5.5V and a rail-to-rail input stage. The TSL6001, TSL6002, and TSL6004 Op Amps are ideal for battery-powered products and cost-sensitive applications.

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,453 € 4,53 €
0,407 € 10,18 €
0,355 € 35,50 €
0,33 € 82,50 €
0,316 € 158,00 €
0,304 € 304,00 €
Full Reel (Order in multiples of 2500)
0,291 € 727,50 €
0,283 € 1 415,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.