TSM101ACD

STMicroelectronics
511-TSM101ACD
TSM101ACD

Mfr.:

Description:
Current & Power Monitors & Regulators Voltage/Current Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
32 V
4.5 V
2 mA
- 20 C
+ 80 C
SMD/SMT
SOIC-8
Tube
Brand: STMicroelectronics
Input Voltage Range: 0 V to 30.5 V
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: TSM101
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 958

Stock:
1 958 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,886 € 8,86 €
0,802 € 20,05 €
0,71 € 71,00 €
0,66 € 165,00 €
0,641 € 320,50 €
0,617 € 617,00 €
0,596 € 1 192,00 €
0,582 € 2 328,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 €
Min:
1