TSU114IPT

STMicroelectronics
511-TSU114IPT
TSU114IPT

Mfr.:

Description:
Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
11.5 kHz
2.7 mV/us
150 uV
10 pA
5.5 V
1.5 V
900 nA
45 mA
121 dB
220 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TSU114
Reel
Cut Tape
Amplifier Type: CMOS
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 116 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 54 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
2 500
Expected 25/11/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,50 € 2,50 €
1,87 € 18,70 €
1,70 € 42,50 €
1,53 € 153,00 €
1,44 € 360,00 €
1,41 € 705,00 €
1,34 € 1 340,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3 250,00 €