TSV7722IYST

STMicroelectronics
511-TSV7722IYST
TSV7722IYST

Mfr.:

Description:
Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
21 MHz
11 V/us
50 uV
1.8 pA
5.5 V
1.8 V
1.7 mA
70 mA
73 dB
13 nV sqrt Hz
MiniSO-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TSV772
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Differential
Ios - Input Offset Current: 1 pA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSV7721/TSV7722/TSV7723 5V Operational Amplifiers

STMicroelectronics TSV7721/TSV7722/TSV7723 5V Operational Amplifiers are single and dual 20MHz or 22MHz-bandwidth unity gain-stable amplifiers. The TSV772x Amplifiers feature an input offset voltage of 200µV max. (50µV typ.) at room temperature, optimized for common mode close to the ground making the TSV772x ideal for low-side current measurements.

In Stock: 13 374

Stock:
13 374 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,851 € 0,85 €
0,654 € 6,54 €
0,607 € 15,18 €
0,555 € 55,50 €
0,529 € 132,25 €
0,514 € 257,00 €
0,502 € 502,00 €
0,497 € 994,00 €
Full Reel (Order in multiples of 4000)
0,481 € 1 924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.