USBLC6-2SC6Y

STMicroelectronics
511-USBLC6-2SC6Y
USBLC6-2SC6Y

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 2 Line 2.5pF 10nA USB 2.0 Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
5.25 V
SMD/SMT
17 V
6 V
SC-59-6 (SOT-23-6)
5 A
3.5 pF
15 kV
15 kV
- 40 C
+ 125 C
USBLC6-2SC6Y
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Voltage: 1.1 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.1 V
Unit Weight: 16,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8542390990
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
52 251
Expected 23/09/2026
66 000
Expected 21/10/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,357 € 3,57 €
0,229 € 22,90 €
0,173 € 86,50 €
0,156 € 156,00 €
Full Reel (Order in multiples of 3000)
0,122 € 366,00 €
0,112 € 672,00 €
0,103 € 927,00 €
0,098 € 2 352,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.