VB325SP-E

STMicroelectronics
511-VB325SP-E
VB325SP-E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Coil Driver Power IC 380V, 10A, 150mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Electronic Ignition Drivers
- 40 C
+ 150 C
SMD/SMT
PowerSO-10
AEC-Q100
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 150 Hz
Pd - Power Dissipation: 125 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: VB325SP
Factory Pack Quantity: 200
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,77 €
Min:
1

Similar Product

STMicroelectronics VB325SPTR-E
STMicroelectronics
Motor/Motion/Ignition Controllers & Drivers Hi-Volt Int Circuit VIPower M1-3 Tech
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.