VIPER16HD

STMicroelectronics
511-VIPER16HD
VIPER16HD

Mfr.:

Description:
AC/DC Converters FIXED FREQ VIPER PLUS FAMILY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-Narrow-16
800 V
9 W
11.5 V
23.5 V
Buck-Boost, Flyback
Si
115 kHz
80 %
1.5 mA
- 40 C
+ 150 C
420 mA
VIPER16
Tube
Brand: STMicroelectronics
Isolation: Isolated/Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Current Mode
Unit Weight: 547,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

VIPER16 High Voltage Converters

STMicroelectronics VIPER16HD High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. These high voltage converters are able to power itself directly from the rectified mains and eliminates the need for an auxiliary bias winding. The VIPER16HD features PWM operation with frequency jittering for low EMI, hysteretic thermal protection, soft startup, and safe auto restart after any fault condition. Typical applications include power metering, auxiliary power supply for appliances, replacement of capacitive power supply, and LED drivers.

In Stock: 2 687

Stock:
2 687 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,869 € 0,87 €
0,628 € 6,28 €
0,529 € 13,23 €
0,499 € 49,90 €
0,467 € 116,75 €
0,447 € 223,50 €
0,431 € 431,00 €
0,388 € 776,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,62 €
Min:
1