VIPER20ASP-E

STMicroelectronics
511-VIPER20ASP
VIPER20ASP-E

Mfr.:

Description:
AC/DC Converters SMPS PRIMARY I.C.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
PowerSO-10
700 V
10 W, 20 W
12.6 V
13.4 V
Si
200 kHz
50 %
14 mA
- 25 C
+ 125 C
670 mA
VIPER20A-E
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Current Mode
Unit Weight: 2,221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

STMicroelectronics VIPER27LDTR
STMicroelectronics
AC/DC Converters VIPerPlus family: Fixed frequency 12W high performance off line high voltage converter