VIPER22ADIP-E

STMicroelectronics
511-VIPER22ADIP-E
VIPER22ADIP-E

Mfr.:

Description:
AC/DC Converters Low Power OFF-Line SMPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-8
730 V
7 W
9 V
38 V
Si
60 kHz
16 %
4.5 mA
- 40 C
+ 150 C
700 mA
VIPER22ADIP-E
Tube
Brand: STMicroelectronics
Number of Outputs: 1 Output
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: Off Line Converter
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 340

Stock:
1 340
Can Dispatch Immediately
On Order:
4 000
Expected 30/07/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,21 € 1,21 €
0,877 € 8,77 €
0,794 € 19,85 €
0,702 € 70,20 €
0,679 € 169,75 €
0,645 € 322,50 €
0,548 € 1 096,00 €