VN330SP-E

STMicroelectronics
511-VN330SP
VN330SP-E

Mfr.:

Description:
Gate Drivers SOLID STATE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Relay Drivers
High-Side
SMD/SMT
PowerSO-10
4 Driver
4 Output
700 mA
10 V
36 V
50 us
8 us
- 40 C
+ 125 C
VN330SP-E
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 3,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 430

Stock:
430
Can Dispatch Immediately
On Order:
1 000
Expected 12/02/2027
2 000
Expected 11/06/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,86 € 5,86 €
4,49 € 44,90 €
4,15 € 103,75 €
3,77 € 377,00 €
3,59 € 897,50 €
3,48 € 1 740,00 €
3,44 € 3 440,00 €
3,40 € 6 800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,60 €
Min:
1