VN7004CHTR

STMicroelectronics
511-VN7004CHTR
VN7004CHTR

Mfr.:

Description:
Gate Drivers High-side driver with CurrentSense analog feedback for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
Octapak-7
1 Driver
1 Output
15 A
4 V
28 V
- 40 C
+ 150 C
VN7004CH
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 100 us
Maximum Turn-On Delay Time: 120 us
Moisture Sensitive: Yes
Off Time - Max: 100 us
Operating Supply Current: 4 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 4 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: ViPower
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VN70 & VND70x0 High-Side Driver for Automotive

STMicroelectronics VN70 & VND70x0 High-Side Drivers for Automotive Applications are single and double channel high-side drivers manufactured using ST proprietary VIPower® M0-7 technology. These STMicroelectronics high-side drivers are housed in SO-8, PowerSSO-12, PowerSSO-16, and PowerSSO-36 packages. The devices are designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interfaces, providing protection and diagnostics. The devices integrate advanced protective functions like load current limitation and overload management and over-temperature shut-down with latch-off. A toggling on the INPUT pin unlatches the output in case of fault.

In Stock: 4 128

Stock:
4 128
Can Dispatch Immediately
On Order:
7 500
Expected 29/01/2027
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,41 € 3,41 €
2,57 € 25,70 €
2,37 € 59,25 €
2,13 € 213,00 €
2,02 € 505,00 €
2,00 € 1 000,00 €
1,88 € 1 880,00 €
Full Reel (Order in multiples of 2500)
1,84 € 4 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.