VNH5019ATR-E

STMicroelectronics
511-VNH5019ATR-E
VNH5019ATR-E

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive H-Bridge 18mOhm 30A 41V VCC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
30 A
4 mA
- 40 C
+ 150 C
SMD/SMT
MultiPowerSO-30
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 20 kHz
Output Voltage: 41 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: VNH5019A-E
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 24 V
Supply Voltage - Min: 5.5 V
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VNH5xx VNH7xx Automotive H-Bridge Drivers

STMicroelectronics VNH Automotive H-Bridge Drivers are integrated H-bridges that are intended for a wide range of automotive applications driving DC motors. The device incorporates a dual monolithic high-side driver and two low-side switches.

In Stock: 64 902

Stock:
64 902 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,93 € 7,93 €
6,17 € 61,70 €
5,73 € 143,25 €
5,25 € 525,00 €
5,01 € 1 252,50 €
4,88 € 2 440,00 €
Full Reel (Order in multiples of 1000)
4,42 € 4 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.