Z0109NN6AA4

STMicroelectronics
511-Z0109NN6AA4
Z0109NN6AA4

Mfr.:

Description:
Triacs 1A Standard Triacs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
Z01
1 A
8.5 A
800 V
5 uA
1.6 V
10 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
SOT-223-3
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 4000
Subcategory: Thyristors
Unit Weight: 110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z01 Series Standard 1A Triacs

STMicroelectronics Z01 Series Standard 1A Triacs are suitable for general purpose AC switching applications. The Z01 Series is ideal for applications like home appliances and fan speed controllers. When driven directly through a microcontroller, different gate current sensitivities are available, allowing optimised performance.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection


In Stock: 1 253

Stock:
1 253 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,298 € 2,98 €
0,189 € 18,90 €
0,143 € 71,50 €
0,134 € 268,00 €
Full Reel (Order in multiples of 4000)
0,094 € 376,00 €
0,084 € 672,00 €
0,083 € 1 992,00 €