SP-3530

Same Sky
490-SP-3530
SP-3530

Mfr.:

Description:
Phone Connectors audio plug 3.5mm 3conductor Cable mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Male
3 Position
Cable
Not Switched
Solder
Nickel
12 VDC
Straight
SP
Bulk
Brand: Same Sky
Contact Material: Brass
Contact Rating: 1 A
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Mating Cycles: 5000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 1000
Subcategory: Audio & Video Connectors
Part # Aliases: 045-2145R
Unit Weight: 4,333 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.5mm & 3.5mm Audio Receptacles & Plugs

Same Sky 2.5mm and 3.5mm Audio Receptacles and Plugs are ideally suited to carry audio signals in a range of consumer, home, and office equipment, and portable electronic applications. The audio receptacles include modular and overmold variants. Same Sky 2.5mm and 3.5mm Audio Receptacles and Plugs feature cable and through-hole mounting styles, current ratings up to 1A, and audio standards of 2.5mm and 3.5mm. The components are available with protection ratings as high as IP67.

In Stock: 5 994

Stock:
5 994 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,16 € 11,60 €
1,03 € 25,75 €
0,989 € 98,90 €
0,869 € 217,25 €
0,818 € 409,00 €
0,76 € 760,00 €
0,72 € 1 440,00 €
0,708 € 4 248,00 €