ASP-208521-01

Samtec
200-ASP-208521-01
ASP-208521-01

Mfr.:

Description:
Board to Board & Mezzanine Connectors ASP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
Connectors
560 Position
1.27 mm (0.05 in)
14 Row
Solder
Vertical
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
ASP
Reel
Cut Tape
Application: Aerospace/Defense, Broadcast, Datacom, Industrial, Instrumentation
Brand: Samtec
Mounting Style: PCB
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 175
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SEARAY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VITA 57.4 FMC+ - SEARAY™ Connectors

Samtec VITA 57.4 FMC+ - SEARAY™ Connectors are high-speed and high-density arrays. These connectors come in High Serial Pin Connector (HSPC) or High Serial Pin Connector extension (HSPCe) variants. The HSPC has 560 pins arranged in a 14 x 40 array. The HSPCe comes with an optional extension connector to boost pin count by 80 positions, arranged in a 4 x 20 array. Samtec VITA 57.4 FMC+ is the latest standard in the VITA FMC family. The specification increases the performance of the VITA 57.1 FMC standard by extending the total number of GigaBit transceivers to 32 and increasing the maximum data rate to 28Gbps. These FMC and FMC+ standards are essential for FPGA vendors to build baseboards and comprehensive development kits to enable designers to accelerate their application development.

Industry Standards Solution

Samtec's Industry Standards Solution improves compatibility, performance, and efficiency. Samtec provides connector products that interact with many types of hardware and software. This drives the need to adhere to a variety of Industry Standards.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,64 € 40,64 €
35,87 € 358,70 €
34,45 € 861,25 €
31,99 € 3 199,00 €
Full Reel (Order in multiples of 175)
29,28 € 5 124,00 €