EBTM-4-08-2.0-S-VT-1-R-A

Samtec
200-EBTM4082.0SVT1RA
EBTM-4-08-2.0-S-VT-1-R-A

Mfr.:

Description:
High Speed/Modular Connectors ExaMAX 2.00 mm High-Speed Backplane Vertical Header

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: High Speed/Modular Connectors
EBTM
Tray
Brand: Samtec
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 20
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
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
ExaMAX® High-Speed Backplane System

Samtec ExaMAX® High-Speed Backplane System offers design flexibility to fit a variety of applications, including Flyover® cables supporting 112Gbps PAM4 and board-to-board connectors supporting 64Gbps PAM4. ExaMAX Backplane Systems are suitably designed for various industries, including 5G networking, medical, automotive, instrumentation, military/aerospace, and AI/machine learning.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,12 € 20,12 €
19,62 € 1 177,20 €
19,34 € 1 934,00 €
19,13 € 4 973,80 €
18,93 € 9 465,00 €
1 000 Quote