FFTP-02-D-18.00-01-R

Samtec
200-FFTP02D180001R
FFTP-02-D-18.00-01-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Twisted Pair
Socket
4 Position
Socket
4 Position
1.27 mm
Female / Female
457.2 mm
30 AWG
FFTP
Bulk
Brand: Samtec
Product: IDC Socket Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Tiger Eye
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,82 € 10,82 €
10,71 € 107,10 €
10,62 € 265,50 €
10,57 € 528,50 €
9,71 € 971,00 €
9,70 € 2 425,00 €
9,47 € 4 735,00 €
9,19 € 9 190,00 €
2 000 Quote