HDLSP-035-0120

Samtec
200-HDLSP-035-0120
HDLSP-035-0120

Mfr.:

Description:
Ribbon Cables / IDC Cables 0.635 mm Eye Speed HD High-Speed High-Density I/O Cable Assembly

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Ribbon Cable
Plug
35 Position
Plug
35 Position
0.635 mm
Male / Male
32 AWG
HDLSP
Bag
Brand: Samtec
Current Rating: 1.5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Eye Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,18 € 56,18 €
55,31 € 553,10 €
53,11 € 1 327,75 €
53,05 € 2 652,50 €
47,91 € 4 791,00 €
47,58 € 11 895,00 €
1 000 Quote