IDMD-02-D-03.00-T-R

Samtec
200-IDMD-02D03.00TR
IDMD-02-D-03.00-T-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Male Assemblies

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €
3,43 € 85,75 €
3,30 € 165,00 €
3,21 € 321,00 €
3,16 € 1 580,00 €
3,13 € 3 130,00 €
3,09 € 7 725,00 €
5 000 Quote

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
Flat Ribbon
Plug
4 Position
Plug
4 Position
2.54 mm
Male / Male
76.2 mm
28 AWG
IDMD
Bulk
Brand: Samtec
Current Rating: 3 A
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.