IDMS-02-T-02.54-C-R

Samtec
200-IDMS02T0254CR
IDMS-02-T-02.54-C-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Single-Row IDC Male Assemblies

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
RoHS:  
Flat Ribbon
Plug
2 Position
IDC Socket
2 Position
2.54 mm
Male / Female
64.516 mm
28 AWG
IDMS
Bulk
Brand: Samtec
Jacket Material: Polyvinyl Chloride (PVC)
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,72 € 3,72 €
3,54 € 177,00 €
3,42 € 342,00 €
3,35 € 1 675,00 €
2,97 € 2 970,00 €
2,92 € 5 840,00 €
5 000 Quote