IDSD-12-D-05.37-G-R

Samtec
200-IDSD12D0537GR
IDSD-12-D-05.37-G-R

Mfr.:

Description:
Ribbon Cables / IDC Cables Slim Body Double-Row IDC Socket Assemblies

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Ribbon Cables / IDC Cables
IDSD
Bulk
Brand: Samtec
Cable Length: 136.398 mm
Connector End A: IDC Socket
Connector End A Pin Count: 24 Position
Connector End B: IDC Socket
Connector End B Pin Count: 24 Position
Current Rating: 3.4 A
Gender: Female / Female
Jacket Colour: Gray
Jacket Material: Polyvinyl Chloride (PVC)
Pitch: 2.54 mm
Product: IDC Ribbon Cable Assemblies
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Type: Flat Ribbon
Wire Gauge - AWG: 28 AWG
Voltage Rating: 425 VAC/600 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,09 € 9,09 €
8,61 € 86,10 €
8,23 € 205,75 €
7,98 € 399,00 €
2 000 Quote