MPTC-01-40-01-6.30-03-L-V-LC

Samtec
200-MPTC-1416303LVLC
MPTC-01-40-01-6.30-03-L-V-LC

Mfr.:

Description:
Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Heavy Duty Power Connectors
RoHS:  
MPTC
Connectors
28.8 A
Solder Pin
450 V
Liquid Crystal Polymer (LCP)
Gold
Copper Alloy
Tray
POWERSTRIP
Brand: Samtec
Contact Gender: Pin (Male)
Flammability Rating: UL 94 V-0
Housing Colour: Black
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Mounting Style: Mounting Flange
Number of Rows: 1 Row
Pitch: 2 mm, 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 54
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
4,23 € 228,42 €
4,00 € 2 160,00 €
3,95 € 4 052,70 €
3,85 € 9 771,30 €
5 022 Quote