6.68.20

Segger Microcontroller
943-6.68.20
6.68.20

Mfr.:

Description:
Development Boards & Kits - ARM STM32H7 Trace Reference Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
295,34 € 295,34 €

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Development Boards & Kits - ARM
RoHS:  
Reference Design Boards
ARM Cortex M7
STM32H7
Each
Brand: Segger Microcontroller
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 73,260 g
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
8471500150
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32H7 Trace Reference Board

SEGGER Microcontroller STM32H7 Trace Reference Board is an ARM Cortex-M7-based microcontroller that supports the Embedded Trace Macrocell (ETM). The board's prime purpose is to quickly set up a reference project for instruction tracing and live code coverage and profiling. The STM32H7 Trace Reference Board comes with an example project that runs out of the box. For easy setup, the board can be powered using a J-Trace PRO or later.