8.06.27

Segger Microcontroller
943-8.06.27
8.06.27

Mfr.:

Description:
Sockets & Adapters SEGGER Flying Wire Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Segger Microcontroller
Packaging: Each
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: 20-pin J-Link Connector
Unit Weight: 27,385 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CNHTS:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flying Wire Adapter

SEGGER Microcontroller Flying Wire Adapter adapts from the standard 20-pin 0.1" J-Link to a 10-pin row, enabling connection to target PCBs via flying wires. This method is useful for connecting to prototype hardware that lacks connectors. The Flying Wire Adapter can also be used to manually connect a J-Link device to STMicroelectronics Discovery Boards.

In Stock: 46

Stock:
46
Can Dispatch Immediately
On Order:
128
Expected 03/08/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,49 € 104,49 €