RCLAMP0504FBTCT

Semtech
947-RCLAMP0504FBTCT
RCLAMP0504FBTCT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 4-LINE 5V TVS, ESD and EOS Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
5 V
SMD/SMT
13.7 V
8.5 V
SC-70-6 (SOT-363-6)
14 A
230 W
1.1 pF
24 kV
30 kV
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Operating Supply Voltage: 5 V
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RClamp
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp®0504FB Low Capacitance RClamp

Semtech RClamp®0504FB Low Capacitance RClamp for ESD and EOS Protection protects sensitive electronics from damage or latch-up due to transient surge events. Semtech RClamp0504FB offers fast response time, low operating and clamping voltage, and no device degradation. This RClamp device features high-quality ESD and EOS protection characteristics highlighted by low dynamic resistance and high surge capability. This Semtech RClamp device protects data (I/O) lines from EOS surge events as high as 14A (tp = 8/20μs). The TVS connection at pin 5 protects VBus lines to 28A (tp = 8/20μs). RClamp0504FB is ideal for USB 2.0, multimedia card, and video interface applications.

In Stock: 17 789

Stock:
17 789 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,758 € 7,58 €
0,585 € 58,50 €
0,504 € 252,00 €
0,445 € 445,00 €
Full Reel (Order in multiples of 3000)
0,412 € 1 236,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.