RClamp0561Z.TFT

Semtech
947-RCLAMP0561Z.TFT
RClamp0561Z.TFT

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Femto Farad Rclamp 1 Line, 120fF ESD Pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
20 V
10.5 V
0201 (0603 metric)
2.5 A
50 W
0.15 pF
12 kV
15 kV
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 195,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RClamp0561Z Femto Farad RClamp®

Semtech RClamp0561Z Femto Farad RClamp® offering includes ultra-low capacitance ESD protection devices designed to protect high-speed differential lines. RClamp0561Z provides board-level protection features such as fast response time, low operating and clamping voltage, and no device degradation. Semtech RClamp0561Z devices deliver ESD protection characteristics with low peak ESD clamping voltage, and high ESD withstand voltage (±12kV contact per IEC 61000-4-2).

ESD Solutions for USB 3.0

Semtech ESD Solutions for USB 3.0 safeguard high-speed 3.0 data lines from frequent threats like ESD, EFT, and Cable Discharge events. USB 3.0 ICs require state-of-the-art transient voltage suppression (TVS) protection solutions. These Semtech solutions can arrest dangerous fast rise-time transient threats while also presenting sufficiently low junction capacitance to not adversely impact signal integrity.

In Stock: 2 922

Stock:
2 922
Can Dispatch Immediately
On Order:
90 000
Expected 26/10/2026
45 000
Expected 25/01/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,475 € 4,75 €
0,299 € 29,90 €
0,237 € 118,50 €
0,202 € 202,00 €
0,189 € 472,50 €
0,172 € 860,00 €
0,16 € 1 600,00 €
Full Reel (Order in multiples of 15000)
0,16 € 2 400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.