TDS4501P.C

Semtech
947-TDS4501P.C
TDS4501P.C

Mfr.:

Description:
Board Mount Surge Protectors TDS 45V 24A DFN 1.6x1.6x0.55mm - 6Ld

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
DFN-6
45 VDC
24 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Capacitance: 90 pF
Flammability Rating: UL 94 V-0
For Use With: Industrial, IoT Devices, Thermostats
Height: 0.55 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: TDS
Factory Pack Quantity: 3000
Subcategory: Surge Suppressors
Tradename: SurgeSwitch
Type: Transient Protector
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 278

Stock:
1 278 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,95 € 1,95 €
1,26 € 12,60 €
1,09 € 27,25 €
0,886 € 88,60 €
0,851 € 212,75 €
0,703 € 351,50 €
0,621 € 621,00 €
Full Reel (Order in multiples of 3000)
0,57 € 1 710,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.