SHT41A-FD1B-R2

Sensirion
403-SHT41A-FD1B-R2
SHT41A-FD1B-R2

Mfr.:

Description:
Board Mount Humidity Sensors Automotive-grade, +/-2%RH/+/-0.2C, 4th generation, humidity and temperature sensor with PWM Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
0 % to 100 %
+/- 2 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
320 uA
2.3 V
5.5 V
- 40 C
+ 125 C
QFN-4
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Sensirion
Description/Function: Automotive Grade Relative Humidity and Temperature Sensor
Product: Humidity and Temperature Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT4xA
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.658
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT4xA Relative Humidity/Temperature Sensors

Sensirion SHT4xA Relative Humidity/Temperature Sensors are 16-bit, high-accuracy, automotive-grade digital sensors for measuring relative humidity and temperature with different accuracy gradings. These sensors fulfill demanding automotive reliability requirements such as +85°C/85%RH accelerated life tests. Interface options include I2C or pulse-width modulation (PWM), and an integrated heater allows advanced onboard diagnostics. The sensor element is designed for reliable operation in harsh conditions such as condensing environments. Suitable for surface mount technology (SMT) processing, the four-pin dual-flat-no-leads package can also be ordered with a wettable flanks option.

SHT41A Automotive Humidity & Temperature Sensors

Sensirion SHT41A Automotive Humidity and Temperature Sensors offer a 2.3V to 5.5V supply voltage range, AEC-Q100 qualification, and relative humidity accuracy of up to ±2%RH. The SHT41A series is a digital sensor platform designed to measure relative humidity and temperature with different accuracy gradings. These sensors can interface via I2C or pulse-width modulation and feature an integrated heater that allows for advanced onboard diagnostics, while the sensor element is designed for reliable operation in harsh conditions. Sensirion SHT41A Sensors has a four-pin, dual-flat-no-leads package for SMT processing and is suitable for automotive applications.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,61 € 3,61 €
3,23 € 16,15 €
2,92 € 29,20 €
2,80 € 140,00 €
2,70 € 270,00 €
2,43 € 1 215,00 €
2,28 € 2 280,00 €
Full Reel (Order in multiples of 2500)
1,81 € 4 525,00 €
1,75 € 8 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.