STCC4-D-R3

Sensirion
403-STCC4-D-R3
STCC4-D-R3

Mfr.:

Description:
Air Quality Sensors STCC4-D-R3 CO2 I2C, SMD ToR 1500 pcs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Gas Sensor
Carbon Dioxide (CO2)
2.7 V
5.5 V
+ 10 C
+ 40 C
STCC4
Brand: Sensirion
Mounting Style: SMD/SMT
Package/Case: LGA-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Range: 380 PPM to 32000 PPM
Factory Pack Quantity: 1500
Subcategory: Sensors
Part # Aliases: 3.000.976
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9027100090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STCC4 Miniature CO2 Sensor

Sensirion STCC4 Miniature CO2 Sensor provides direct measurement of CO2 in an ultra-small package size of 4mm x 3mm x 1.2mm (L x W x H). This device is ideal for applications previously limited by size and cost constraints and offers seamless integration into compact electronic devices. The fully factory-calibrated STCC4 sensor features thermal conductivity sensing technology, low current consumption, and an I2C interface. Both accurate signal compensation and monitoring of relevant indoor environmental parameters are achieved when the module is combined with Sensirion temperature and humidity sensors. The STCC4 miniature CO2 sensor has an SMD design optimized for high-volume assembly and tape-and-reel packaging. The STCC4 sensor is suitable for a wide range of applications, including indoor air quality monitors, air conditioners, smart thermostats, and much more.

In Stock: 1 185

Stock:
1 185
Can Dispatch Immediately
On Order:
3 000
Expected 09/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,65 € 8,65 €
7,83 € 39,15 €
7,53 € 75,30 €
7,16 € 179,00 €
6,91 € 345,50 €
6,68 € 668,00 €
6,15 € 3 075,00 €
5,83 € 5 830,00 €
Full Reel (Order in multiples of 1500)
5,83 € 8 745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.