MFM7-37ADSO-L5CD3

Sensor Solutions
876-MFM737ADSOL5CD3
MFM7-37ADSO-L5CD3

Mfr.:

Description:
Speed Sensors Gear Tooth Speed Sensor - Flange Mount Housing, Wire Leads with Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Standex Electronics
Product Category: Speed Sensors
RoHS:  
Wire Leads
+ 110 C
- 40 C
DSO
28 V
Brand: Sensor Solutions
Mounting Style: Flange Mount
Operating Supply Voltage: 4.5 V to 28 V
Packaging: Bulk
Product Type: Speed Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Min: 4.5 V
Tradename: Sensor Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,23 € 51,23 €
49,66 € 496,60 €
46,50 € 1 395,00 €
45,31 € 4 531,00 €