GP1S094HCZ0F

Sharp Microelectronics
852-GP1S094HCZ0F
GP1S094HCZ0F

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photointerrupter 3.0mm gap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.3 mm
Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Fall Time: 150 us
If - Forward Current: 50 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Tube
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Slot Width: 3 mm
Factory Pack Quantity: 100
Subcategory: Optical Switches
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9 998
Expected 27/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,356 € 3,56 €
0,339 € 33,90 €
0,301 € 150,50 €
0,286 € 286,00 €
0,277 € 692,50 €
0,258 € 1 290,00 €
0,257 € 2 570,00 €