GP1S196HCZ0F

Sharp Microelectronics
852-GP1S196HCZ0F
GP1S196HCZ0F

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photointerrupter Sub mini 1.0mm gap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Aperture Width: 0.3 mm
Brand: Sharp Microelectronics
Collector- Emitter Voltage VCEO Max: 35 V
Fall Time: 150 us
If - Forward Current: 30 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 100 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Slot Width: 1.1 mm
Factory Pack Quantity: 5000
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 210

Stock:
5 210 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,43 € 0,43 €
0,362 € 3,62 €
0,344 € 34,40 €
0,31 € 155,00 €
0,298 € 298,00 €
0,283 € 707,50 €
Full Reel (Order in multiples of 5000)
0,267 € 1 335,00 €
0,266 € 6 650,00 €