GP2Y0A02YK0F

Sharp Microelectronics
852-GP2Y0A02YK0F
GP2Y0A02YK0F

Mfr.:

Description:
Distance Sensor Modules - Enclosed Distance Measuring Sensor 20-150cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
20 cm to 150 cm
- 10 C
+ 60 C
Brand: Sharp Microelectronics
Packaging: Tray
Product Type: Enclosed Distance Sensor Modules
Sensing Method: Optical
Factory Pack Quantity: 50
Subcategory: Distance Sensors
Unit Weight: 12,247 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
9015100000
CNHTS:
8542391090
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
204
Expected 06/08/2026
1 500
Expected 12/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,28 € 13,28 €
8,36 € 83,60 €
7,29 € 729,00 €
7,01 € 3 505,00 €
6,84 € 6 840,00 €