GP2Y0E02B

Sharp Microelectronics
852-GP2Y0E02B
GP2Y0E02B

Mfr.:

Description:
Distance Sensor Modules - Open Frame Dist Meas Sensor Dgtl I2C O/P, 4-50cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
4 cm to 50 cm
Brand: Sharp Microelectronics
Packaging: Tray
Product Type: Open Frame Distance Sensor Modules
Sensing Method: Optical
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Unit Weight: 1,558 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8542391000
CAHTS:
8541490020
USHTS:
8542390090
KRHTS:
8541409029
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 768

Stock:
768 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,67 € 9,67 €
7,02 € 70,20 €
5,80 € 580,00 €
5,25 € 2 625,00 €
5,07 € 5 070,00 €
2 500 Quote